
The CR0805-JW-221GLF is a surface mount chip resistor with a voltage rating of 150V and a resistance of 220 ohms. It has a tolerance of 5% and a maximum power dissipation of 125mW. The resistor is packaged in a 0805 case and is available in quantities of 10,000. It has a moisture-resistant feature and is suitable for operating temperatures between -55°C and 155°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns CR0805-JW-221GLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Contact Plating | Tin |
| Features | Moisture Resistant |
| Height | 0.024inch |
| Length | 0.079inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 220R |
| Series | CR0805 |
| Termination | SMD/SMT |
| Thickness | 508um |
| Tolerance | 5% |
| Voltage Rating | 150V |
| Weight | 0.000194oz |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CR0805-JW-221GLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
