
The CR0805-JW-434E resistor is a 150V thick film device with a resistance of 430kR and a tolerance of 5%. It is available in a 0805 SMD/SMT package with a height of 0.5mm and a width of 1.25mm. The resistor operates over a temperature range of -55°C to 155°C and is not RoHS compliant.
Sign in to ask questions about the Bourns CR0805-JW-434E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns CR0805-JW-434E technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Height | 0.5mm |
| Length | 2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 430kR |
| Resistor Type | Thick Film |
| RoHS Compliant | No |
| Series | CR0805 |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 150V |
| Width | 1.25mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns CR0805-JW-434E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
