
The CR0805-JW-471GLF is a surface mount chip resistor with a resistance of 470 ohms and a voltage rating of 150 volts. It has a maximum power dissipation of 125 milliwatts and an operating temperature range of -55°C to 155°C. The resistor is packaged in a 0805 case and is available in quantities of 10,000 per reel. It features a tin contact plating and is resistant to moisture.
Sign in to ask questions about the Bourns CR0805-JW-471GLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns CR0805-JW-471GLF technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Contact Plating | Tin |
| Features | Moisture Resistant |
| Height | 0.024inch |
| Length | 0.079inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 470R |
| Series | CR0805 |
| Termination | SMD/SMT |
| Thickness | 508um |
| Tolerance | 5% |
| Voltage Rating | 150V |
| Weight | 0.000194oz |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CR0805-JW-471GLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.