The CR1206-FX-1001G is a 200V 1kR 1% thick film chip resistor from Bourns. It has a package quantity of 10000 and is packaged in tape and reel. The resistor has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. It measures 0.6mm in height, 3.2mm in length, and 1.6mm in width, with a case code of 1206 in both imperial and metric units.
Bourns CR1206-FX-1001G technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Height | 0.6mm |
| Length | 3.2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Resistance | 1kR |
| Resistor Type | Thick Film |
| Series | CR1206 |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 200V |
| Width | 1.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns CR1206-FX-1001G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
