The CR1206-FX-1003G is a 200V thick film chip resistor with a resistance of 100kR and a tolerance of 1%. It is available in a 1206 package with a height of 0.6mm, length of 3.2mm, and width of 1.6mm. The resistor is designed for surface mount technology (SMT) and is packaged in tape and reel quantities of 10,000. The operating temperature range is from -55°C to 155°C.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Height | 0.6mm |
| Length | 3.2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Resistance | 100kR |
| Resistor Type | Thick Film |
| Series | CR1206 |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 200V |
| Width | 1.6mm |
| RoHS | Not Compliant |
