
Surface mount fixed resistor, 1MΩ resistance with 1% tolerance. Features 0.25W power dissipation, 200V voltage rating, and a ruthenium oxide thick film construction. Operates across a -55°C to 155°C temperature range. Packaged in a 1206 (3216 metric) case with tin plating, it is moisture resistant and RoHS compliant.
Bourns CR1206-FX-1004ELF technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Rectangular |
| Contact Plating | Tin |
| Depth | 1.6mm |
| Features | Moisture Resistant |
| Height | 0.03inch |
| Length | 3.2mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 1MR |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | CR1206 |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CR1206-FX-1004ELF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
