
The CR1206-FX-1470ELF is a 200V SMD/SMT chip resistor from Bourns with a resistance of 147 ohms and a tolerance of 1%. It has a maximum power dissipation of 250mW and is rated for operating temperatures between -55°C and 155°C. The resistor is packaged in a 1206 case with a height of 0.6mm, length of 3.2mm, and a width of 1.6mm. It is available in quantities of 5000 and is packaged on a tape and reel. The resistor is RoHS compliant and has a tin contact plating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns CR1206-FX-1470ELF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Contact Plating | Tin |
| Features | Moisture Resistant |
| Height | 0.6mm |
| Length | 3.2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 147R |
| RoHS Compliant | Yes |
| Series | CR1206 |
| Termination | SMD/SMT |
| Thickness | 610um |
| Tolerance | 1% |
| Voltage Rating | 200V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CR1206-FX-1470ELF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
