The CR1206-FX-4701E is a fixed resistor with a resistance of 4.7kR and a tolerance of 1%. It has a voltage rating of 200V and is packaged in a 1206 case. The resistor is designed for surface mount technology (SMT) and has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C.
Sign in to ask questions about the Bourns CR1206-FX-4701E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns CR1206-FX-4701E technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Height | 0.6mm |
| Length | 3.2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 4.7kR |
| RoHS Compliant | No |
| Series | CR1206 |
| Termination | SMD/SMT |
| Thickness | 610um |
| Tolerance | 1% |
| Voltage Rating | 200V |
| Width | 1.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns CR1206-FX-4701E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.