Surface mount thick film chip resistor, 1206 case code (3216 metric), featuring 4.7kR resistance with a 1% tolerance. This component offers a 1/4W (250mW) power dissipation, 200V voltage rating, and a temperature coefficient of ±100ppm/°C. Operating temperature range is -55°C to 155°C. Molded construction with tin contact plating, it is moisture resistant and supplied on a plastic reel in tape and reel packaging.
Bourns CR1206-FX-4701ELF technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Rectangular |
| Contact Plating | Tin |
| Depth | 1.6mm |
| Features | Moisture Resistant |
| Height | 0.03inch |
| Length | 3.2mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 4.7kR |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | CR1206 |
| Termination | SMD/SMT |
| Thickness | 610um |
| Tolerance | 1% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CR1206-FX-4701ELF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
