
Surface mount chip resistor with 499 ohm resistance and 1% tolerance. Features a 1206 imperial case code (3216 metric) and tin contact plating. Operates from -55°C to 155°C with a maximum power dissipation of 250mW and a voltage rating of 200V. Moisture resistant and RoHS compliant, supplied in tape and reel packaging.
Bourns CR1206-FX-4990ELF technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Contact Plating | Tin |
| Features | Moisture Resistant |
| Height | 0.03inch |
| Length | 0.126inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 499R |
| RoHS Compliant | Yes |
| Series | CR1206 |
| Termination | SMD/SMT |
| Thickness | 610um |
| Tolerance | 1% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CR1206-FX-4990ELF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.