
The CR1206-FX-7500ELF is a 200V 1% SMD resistor from Bourns with a maximum power dissipation of 250mW and a resistance of 750 ohms. It has a moisture-resistant feature and is available in a 1206 package with a surface mount termination. The resistor operates over a temperature range of -55°C to 155°C and is RoHS compliant. It is supplied on a tape and reel in a quantity of one.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns CR1206-FX-7500ELF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Contact Plating | Tin |
| Features | Moisture Resistant |
| Height | 0.03inch |
| Length | 0.126inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 750R |
| RoHS Compliant | Yes |
| Series | CR1206 |
| Termination | SMD/SMT |
| Thickness | 610um |
| Tolerance | 1% |
| Voltage Rating | 200V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CR1206-FX-7500ELF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
