Surface mount chip resistor featuring a 3.3 kΩ resistance and 5% tolerance. This 1206 case code component offers 250mW power dissipation and a 200V voltage rating. Constructed with thick film technology, it measures 3.2mm in length, 1.6mm in width, and 0.61mm in thickness, with tin contact plating. Operating across a temperature range of -55°C to 155°C, it is moisture resistant and supplied in tape and reel packaging.
Sign in to ask questions about the Bourns CR1206-JW-332GLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns CR1206-JW-332GLF technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Rectangular |
| Contact Plating | Tin |
| Depth | 1.6mm |
| Features | Moisture Resistant |
| Height | 0.03inch |
| Length | 3.2mm |
| Max Operating Temperature | 155°C |
| Max Power Dissipation | 250mW |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 3.3kR |
| Series | CR1206 |
| Termination | SMD/SMT |
| Thickness | 610um |
| Tolerance | 5% |
| Voltage Rating | 200V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CR1206-JW-332GLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.