
The CR2010-FX-1071ELF is a 200V SMD/SMT chip resistor from Bourns with a resistance of 1.07kR and a tolerance of 1%. It has a maximum power dissipation of 500mW and is rated for operation between -55°C and 155°C. The resistor is packaged in a 2010 case, measures 5mm in length and 2.5mm in width, and is available in quantities of 4000 on tape and reel.
Checking distributor stock and pricing after the page loads.
Bourns CR2010-FX-1071ELF technical specifications.
| Case Code (Imperial) | 2010 |
| Case Code (Metric) | 5025 |
| Package/Case | 2010 |
| Contact Plating | Tin |
| Height | 0.028inch |
| Length | 5mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Resistance | 1.07kR |
| RoHS Compliant | Yes |
| Series | CR2010 |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 200V |
| Width | 2.5mm |
| RoHS | Compliant |
No datasheet is available for this part.