
The CR2010-FX-1621ELF is a surface mount chip resistor from Bourns with a package quantity of 4000 units per reel. It has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. The resistor has a resistance of 1.62kΩ with a tolerance of 1% and a maximum power dissipation of 500mW.
Checking distributor stock and pricing after the page loads.
Bourns CR2010-FX-1621ELF technical specifications.
| Package/Case | 2010 |
| Height | 0.028inch |
| Length | 0.197inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Resistance | 1.62kR |
| RoHS Compliant | Yes |
| Series | CR2010 |
| Tolerance | 1% |
| Width | 0.098inch |
| RoHS | Compliant |
No datasheet is available for this part.