
The CR2010-FX-2551ELF is a 200V SMD/SMT chip resistor from Bourns with a maximum power dissipation of 500mW and a resistance of 2.55kΩ. It has a tolerance of 1% and is available in a package quantity of 4000 units per reel. The resistor is surface mountable and has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. It is RoHS compliant and has a weight of 0.001372 oz.
Bourns CR2010-FX-2551ELF technical specifications.
| Case Code (Imperial) | 2010 |
| Case Code (Metric) | 5025 |
| Package/Case | 2010 |
| Contact Plating | Tin |
| Height | 0.028inch |
| Length | 0.197inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 2.55kR |
| RoHS Compliant | Yes |
| Series | CR2010 |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 200V |
| Weight | 0.001372oz |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CR2010-FX-2551ELF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.