
Surface mount thick film chip resistor with 3.65kΩ resistance and 1% tolerance. Features a 2010 (5025 metric) case code, 500mW power dissipation, and a 200V voltage rating. Operates across a -55°C to 155°C temperature range with tin contact plating. Packaged in tape and reel for automated assembly.
Bourns CR2010-FX-3651ELF technical specifications.
| Case Code (Imperial) | 2010 |
| Case Code (Metric) | 5025 |
| Package/Case | 2010 |
| Construction | Rectangular |
| Contact Plating | Tin |
| Depth | 2.5mm |
| Height | 0.028inch |
| Length | 5mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 3.65kR |
| RoHS Compliant | Yes |
| Series | CR2010 |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 200V |
| Weight | 0.001372oz |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CR2010-FX-3651ELF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.