
Surface mount chip resistor featuring 62 Ohm resistance with 1% tolerance. This 0.5W thick film resistor operates from -55°C to 155°C and has a 200V voltage rating. Housed in a 2010 (5025 metric) case code, it measures 0.197" L x 0.098" W x 0.028" H with tin plating. Packaged in tape and reel for automated assembly.
Bourns CR2010-FX-62R0ELF technical specifications.
| Case Code (Imperial) | 2010 |
| Case Code (Metric) | 5025 |
| Package/Case | 2010 |
| Construction | Rectangular |
| Contact Plating | Tin |
| Depth | 2.5mm |
| Height | 0.028inch |
| Length | 0.197inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Military Standard | Not |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 62R |
| RoHS Compliant | Yes |
| Series | CR2010 |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 200V |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns CR2010-FX-62R0ELF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.