The CR2010-FX-66R5ELF is a 200V 66.5R 1% SMD chip resistor from Bourns. It has a maximum operating temperature range of -55°C to 155°C and a maximum power dissipation of 500mW. The resistor is packaged in a 2010 case, measuring 0.028inch in height, 0.197inch in length, and 2.5mm in width. It is available in quantities of 4000 and is packaged on a tape and reel. The resistor is RoHS compliant and suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
Bourns CR2010-FX-66R5ELF technical specifications.
| Case Code (Imperial) | 2010 |
| Case Code (Metric) | 5025 |
| Package/Case | 2010 |
| Height | 0.028inch |
| Length | 0.197inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Resistance | 66.5R |
| RoHS Compliant | Yes |
| Series | CR2010 |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 200V |
| Weight | 0.001372oz |
| Width | 2.5mm |
| RoHS | Compliant |
No datasheet is available for this part.