
The CR2010-FX-93R1ELF is a 200V 93.1R 1% chip resistor with a maximum power dissipation of 500mW. It is available in a 2.5mm SMD/SMT package and is mounted using surface mount technology. The operating temperature range is -55°C to 155°C, and it is compliant with RoHS regulations.
Bourns CR2010-FX-93R1ELF technical specifications.
| Case Code (Imperial) | 2010 |
| Case Code (Metric) | 5025 |
| Package/Case | 2010 |
| Contact Plating | Tin |
| Height | 0.028inch |
| Length | 0.197inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 93.1R |
| RoHS Compliant | Yes |
| Series | CR2010 |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 200V |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CR2010-FX-93R1ELF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
