The CR2512-FX-1000ELF is a 200V 100R 1% fixed resistor from Bourns, packaged in a 2512 chip format. It has a maximum operating temperature range of -55°C to 155°C and a maximum power dissipation of 1W. This resistor is RoHS compliant and available in quantities of 4000 per reel.
Checking distributor stock and pricing after the page loads.
Bourns CR2512-FX-1000ELF technical specifications.
| Package/Case | 2512 |
| Height | 0.03inch |
| Length | 0.248inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Number of Terminations | 2 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Resistance | 100R |
| RoHS Compliant | Yes |
| Series | CR2512 |
| Tolerance | 1% |
| Voltage Rating | 200V |
| Width | 0.122inch |
| RoHS | Compliant |
No datasheet is available for this part.