The CR2512-FX-1002ELF is a fixed chip resistor from Bourns with a resistance of 10kR and a tolerance of 1%. It has a maximum operating temperature of 155°C and a maximum power dissipation of 1W. The resistor is packaged in a 2512 case and is available in quantities of 4000 on tape and reel. It is RoHS compliant and suitable for use in high-temperature applications.
Checking distributor stock and pricing after the page loads.
Bourns CR2512-FX-1002ELF technical specifications.
| Package/Case | 2512 |
| Height | 0.03inch |
| Length | 0.248inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Number of Terminations | 2 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Resistance | 10kR |
| RoHS Compliant | Yes |
| Series | CR2512 |
| Tolerance | 1% |
| Width | 0.122inch |
| RoHS | Compliant |
No datasheet is available for this part.