The CR2512-FX-1210ELF is a 200V surface mount fixed resistor with a resistance of 121 ohms and a tolerance of 1%. It has a maximum power dissipation of 1W and is designed for use in high-temperature applications, operating between -55°C and 155°C. The resistor is packaged in a 2512 case, measuring 0.248inch in length and 0.03inch in height, and is available in quantities of 4000 on tape and reel. The part is compliant with RoHS regulations and features a tin contact plating.
Bourns CR2512-FX-1210ELF technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6332 |
| Package/Case | 2512 |
| Contact Plating | Tin |
| Height | 0.03inch |
| Length | 0.248inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 121R |
| RoHS Compliant | Yes |
| Series | CR2512 |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 200V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CR2512-FX-1210ELF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.