
The CR2512-FX-1272ELF is a 200V, 12.7kR, 1% SMD/SMT chip resistor from Bourns. It has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. The resistor is available in a 2512 package with a height of 0.03inch, length of 0.248inch, and width of 0.122inch. It is RoHS compliant and suitable for surface mount applications.
Bourns CR2512-FX-1272ELF technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6332 |
| Package/Case | 2512 |
| Height | 0.03inch |
| Length | 0.248inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Resistance | 12.7kR |
| RoHS Compliant | Yes |
| Series | CR2512 |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 200V |
| Width | 0.122inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns CR2512-FX-1272ELF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.