The CR2512-FX-13R3ELF is a 13.3 ohm, 1% tolerance, 2-terminal chip resistor from Bourns. It is available in a 2512 package, with a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. The resistor is surface mountable and has a maximum power dissipation of 1W. It is RoHS compliant and available in tape and reel packaging in quantities of 4000.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns CR2512-FX-13R3ELF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns CR2512-FX-13R3ELF technical specifications.
| Package/Case | 2512 |
| Height | 0.03inch |
| Length | 0.248inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Resistance | 13.3R |
| RoHS Compliant | Yes |
| Series | CR2512 |
| Tolerance | 1% |
| Width | 0.122inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns CR2512-FX-13R3ELF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.