The CR2512-FX-3322ELF is a fixed chip resistor from Bourns, offering a resistance of 33.2kΩ with a tolerance of 1%. It is designed to operate within a temperature range of -55°C to 155°C and has a maximum power dissipation of 1W. The resistor is packaged in a 2512 case, measuring 0.248inch in length, 0.122inch in width, and 0.03inch in height. It is available in quantities of 4000 and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Bourns CR2512-FX-3322ELF technical specifications.
| Package/Case | 2512 |
| Height | 0.03inch |
| Length | 0.248inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Number of Terminations | 2 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Resistance | 33.2kR |
| RoHS Compliant | Yes |
| Series | CR2512 |
| Tolerance | 1% |
| Width | 0.122inch |
| RoHS | Compliant |
No datasheet is available for this part.