
The CR2512-FX-3570ELF is a surface mount chip resistor from Bourns with a resistance of 357 ohms and a tolerance of 1%. It operates over a temperature range of -55°C to 155°C and has a maximum power dissipation of 1W. The resistor is packaged in a 2512 case and is available in quantities of 4000 on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns CR2512-FX-3570ELF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns CR2512-FX-3570ELF technical specifications.
| Package/Case | 2512 |
| Height | 0.03inch |
| Length | 0.248inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Resistance | 357R |
| RoHS Compliant | Yes |
| Series | CR2512 |
| Tolerance | 1% |
| Width | 0.122inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns CR2512-FX-3570ELF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.