The CR2512-FX-4641ELF is a 4.64kR 1% chip resistor available in a 2512 package with dimensions of 0.03inch in height, 0.122inch in width, and 0.248inch in length. It operates within a temperature range of -55°C to 155°C and has a maximum power dissipation of 1W. This RoHS compliant resistor is packaged in tape and reel quantities of 4000 units.
Checking distributor stock and pricing after the page loads.
Bourns CR2512-FX-4641ELF technical specifications.
| Package/Case | 2512 |
| Height | 0.03inch |
| Length | 0.248inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Number of Terminations | 2 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Resistance | 4.64kR |
| RoHS Compliant | Yes |
| Series | CR2512 |
| Tolerance | 1% |
| Width | 0.122inch |
| RoHS | Compliant |
No datasheet is available for this part.
