The CR2512-FX-4990ELF is a fixed chip resistor from Bourns, packaged in a 2512 case. It has a resistance of 499 ohms with a tolerance of 1%. The resistor is rated for a maximum power dissipation of 1W and operates over a temperature range of -55°C to 155°C. It is available in tape and reel packaging with 4000 units per package.
Checking distributor stock and pricing after the page loads.
Bourns CR2512-FX-4990ELF technical specifications.
| Package/Case | 2512 |
| Height | 0.03inch |
| Length | 0.248inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Number of Terminations | 2 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Resistance | 499R |
| RoHS Compliant | Yes |
| Series | CR2512 |
| Tolerance | 1% |
| Width | 0.122inch |
| RoHS | Compliant |
No datasheet is available for this part.