The CR2512-FX-56R0ELF is a 56R 1% chip resistor from Bourns, packaged in a 2512 case. It has a maximum power dissipation of 1W and operates over a temperature range of -55°C to 155°C. This RoHS compliant resistor is available in quantities of 4000 per reel.
Bourns CR2512-FX-56R0ELF technical specifications.
| Package/Case | 2512 |
| Height | 0.03inch |
| Length | 0.248inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Number of Terminations | 2 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Resistance | 56R |
| RoHS Compliant | Yes |
| Series | CR2512 |
| Tolerance | 1% |
| Width | 0.122inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns CR2512-FX-56R0ELF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.