
RES SMD 62 OHM 1% 1W 2512
Checking distributor stock and pricing after the page loads.
Bourns CR2512-FX-62R0ELF technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 62R |
| RoHS Compliant | Yes |
| Series | CR2512 |
| Tolerance | 1% |
| RoHS | Compliant |
No datasheet is available for this part.