![SMD Chip Resistor, 510 Ohm, ± 5%, 1 W, 2512 [6332 Metric], Thick Film, General Purpose](https://static.datasheets.com/image/25657084-bourns-cr2512-jw-511elf-image.jpg)
SMD Chip Resistor, 510 Ohm, ± 5%, 1 W, 2512 [6332 Metric], Thick Film, General Purpose
Checking distributor stock and pricing after the page loads.
Bourns CR2512-JW-511ELF technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6332 |
| Package/Case | 2512 |
| Contact Plating | Tin |
| Height | 0.03inch |
| Length | 0.248inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 510R |
| RoHS Compliant | Yes |
| Series | CR2512 |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 200V |
| Width | 3.2mm |
| RoHS | Compliant |
No datasheet is available for this part.
