Surface mount fixed resistor featuring a 2512 (6432 metric) case code. This metal alloy chip resistor offers 0.07 ohm resistance with a 1% tolerance and a temperature coefficient of 75 ppm/°C. Rated for 3W maximum power dissipation, it operates across a temperature range of -55°C to +170°C. Designed for surface mounting with tin contact plating, it is moisture resistant and automotive AEC-Q200 qualified.
Sign in to ask questions about the Bourns CRA2512-FZ-R070ELF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns CRA2512-FZ-R070ELF technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Contact Plating | Tin |
| Features | Moisture Resistant, Automotive AEC-Q200 |
| Height | 0.6mm |
| Length | 6.4mm |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3W |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Resistance | 70mR |
| Series | CRA2512 |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Width | 3.2mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Bourns CRA2512-FZ-R070ELF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
