
Surface mount fixed resistor featuring metal alloy construction. 0.1 ohm resistance with 1% tolerance and a temperature coefficient of 75 ppm/°C. Rated for 3W power dissipation, operating from -55°C to 170°C. 2512 package size with dimensions of 6.4mm length, 3.2mm width, and 0.7mm height. Two terminals and RoHS compliant.
Bourns CRA2512-FZ-R100ELF technical specifications.
| Max Operating Temperature | 170 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 6.4 |
| Tolerance | 1 |
| Package Width | 3.2 |
| Package Height | 0.7 |
| Resistance | 0.1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Bourns CRA2512-FZ-R100ELF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.