General purpose fixed resistor, metal alloy construction, offering 0.001 ohm resistance with a 1% tolerance. Features a 2W power rating and a wide operating temperature range from -55°C to 170°C. This component has 2 terminals and a compact package measuring 6.4mm x 3.2mm x 0.7mm. Temperature coefficient is ±75 ppm/°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns CRE2512-FZ-R001E-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 170 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 6.4 |
| Tolerance | 1 |
| Package Width | 3.2 |
| Package Height | 0.7 |
| Resistance | 0.001 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Bourns CRE2512-FZ-R001E-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.