General purpose fixed resistor featuring metal alloy construction. Offers 2W power rating and 0.002 ohm resistance with a tight 1% tolerance. Operating temperature range spans from -55°C to 170°C, with a temperature coefficient of ±75 ppm/°C. Packaged in a 2513 size with dimensions of 6.4mm length, 3.2mm width, and 0.7mm height, utilizing two terminals.
Bourns CRE2512-FZ-R002E-2 technical specifications.
| Max Operating Temperature | 170 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 6.4 |
| Tolerance | 1 |
| Package Width | 3.2 |
| Package Height | 0.7 |
| Resistance | 0.002 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Bourns CRE2512-FZ-R002E-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.