
Surface mount fixed resistor featuring a 0.002 ohm resistance value with a tight 1% tolerance. This metal strip chip resistor offers a 3W power rating and a low temperature coefficient of 75ppm/°C. Operating across a wide temperature range from -55°C to 170°C, it is housed in a 2512 package measuring 6.4mm x 3.2mm x 0.7mm. Designed for general applications, this RoHS compliant component has two terminals.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns CRE2512-FZ-R002E-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 170 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 6.4 |
| Tolerance | 1 |
| Package Width | 3.2 |
| Package Height | 0.7 |
| Resistance | 0.002 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Bourns CRE2512-FZ-R002E-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.