General purpose fixed resistor, metal alloy construction, offering 0.004 ohm resistance with a tight 1% tolerance. Features a 3W power rating and a wide operating temperature range from -55°C to 170°C. This component has 2 terminals and a 2513 package size, measuring 6.4mm in length, 3.2mm in width, and 0.7mm in height. Temperature coefficient is ±75 ppm/°C.
Bourns CRE2512-FZ-R004E-3 technical specifications.
| Max Operating Temperature | 170 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 6.4 |
| Tolerance | 1 |
| Package Width | 3.2 |
| Package Height | 0.7 |
| Resistance | 0.004 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Bourns CRE2512-FZ-R004E-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.