Surface mount fixed resistor featuring a 0.005 ohm resistance with a 1% tolerance. This metal alloy chip resistor offers a 2W power rating and a low temperature coefficient of 75ppm/°C. Operating across a wide temperature range from -55°C to 170°C, it is housed in a 2512 package with dimensions of 6.4mm length, 3.2mm width, and 0.7mm height.
Bourns CRE2512-FZ-R005E-2 technical specifications.
| Max Operating Temperature | 170 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 6.4 |
| Tolerance | 1 |
| Package Width | 3.2 |
| Package Height | 0.7 |
| Resistance | 0.005 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Bourns CRE2512-FZ-R005E-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.