Surface mount fixed resistor featuring a metal alloy element for high power applications. Rated at 3W with a low resistance value of 0.005 ohms and a tight 1% tolerance. Operating temperature range spans from -55°C to 170°C, with a temperature coefficient of ±75 ppm/°C. This 2-terminal component is housed in a 2513 package with dimensions of 6.4mm x 3.2mm x 0.7mm.
Bourns CRE2512-FZ-R005E-3 technical specifications.
| Max Operating Temperature | 170 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 6.4 |
| Tolerance | 1 |
| Package Width | 3.2 |
| Package Height | 0.7 |
| Resistance | 0.005 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Bourns CRE2512-FZ-R005E-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.