
General purpose fixed resistor, metal alloy construction, 3W power rating, 0.007 ohm resistance value, and 1% tolerance. Features a wide operating temperature range from -55°C to 170°C with a temperature coefficient of ±75 ppm/°C. This two-terminal component is housed in a 2513 package with dimensions of 6.4mm length, 3.2mm width, and 0.7mm height.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 170 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 6.4 |
| Tolerance | 1 |
| Package Width | 3.2 |
| Package Height | 0.7 |
| Resistance | 0.007 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |