Surface mount chip resistor featuring 2mΩ resistance with 1% tolerance. This thick film resistor offers 2W maximum power dissipation and operates across a -55°C to +170°C temperature range. The 2512 (6432 metric) case code provides a compact footprint with dimensions of 6.4mm length, 3.2mm width, and 0.6mm height. Contact plating is tin, and the component is RoHS compliant.
Sign in to ask questions about the Bourns CRF2512-FV-R002ELF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns CRF2512-FV-R002ELF technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Contact Plating | Tin |
| Depth | 3.2mm |
| Height | 0.6mm |
| Length | 6.4mm |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 2mR |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | CRF |
| Technology | THICK FILM |
| Termination | SMD/SMT |
| Tolerance | 1% |
| DC Rated Voltage | 63mV |
| Weight | 0.001429oz |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CRF2512-FV-R002ELF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.