
Surface mount chip resistor featuring a 0.001 ohm resistance with a 5% tolerance. This thick film resistor utilizes metal alloy technology and is housed in a 2512 (6432 metric) case code. It offers a maximum power dissipation of 2W and operates across a temperature range of -55°C to +170°C. Designed for surface mount applications, it includes tin contact plating and is moisture resistant.
Sign in to ask questions about the Bourns CRF2512-JV-R001ELF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns CRF2512-JV-R001ELF technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Contact Plating | Tin |
| Depth | 3.2mm |
| Features | Moisture Resistant |
| Height | 0.6mm |
| Length | 6.4mm |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 1mR |
| Resistance Tolerance | 5% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | CRF |
| Technology | METAL ALLOY |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Weight | 0.001429oz |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CRF2512-JV-R001ELF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
