Surface mount chip resistor with 2mΩ resistance and 5% tolerance. Features a 2512 case code, 2W maximum power dissipation, and a wide operating temperature range of -55°C to 170°C. Constructed with thick film technology and a metal alloy element, this component offers moisture resistance and automotive AEC-Q200 qualification. Tin contact plating and SMD/SMT termination ensure reliable mounting.
Sign in to ask questions about the Bourns CRF2512-JV-R002ELF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns CRF2512-JV-R002ELF technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Contact Plating | Tin |
| Depth | 3.2mm |
| Features | Moisture Resistant, Automotive AEC-Q200 |
| Height | 0.6mm |
| Length | 6.4mm |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 2mR |
| Resistance Tolerance | 5% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | CRF |
| Technology | METAL ALLOY |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CRF2512-JV-R002ELF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.