The CRH0805-FW-6814ELF is a surface mount chip resistor from Bourns with a resistance of 6.81 megohms and a tolerance of 1%. It has a maximum power dissipation of 125 milliwatts and operates within a temperature range of -55°C to 125°C. The resistor is packaged in a 0805 case and is available in quantities of 5000 on tape and reel.
Bourns CRH0805-FW-6814ELF technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Contact Plating | Tin |
| Height | 0.5mm |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 6.81MR |
| RoHS Compliant | Yes |
| Series | CRH0805 |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Width | 1.25mm |
| RoHS | Compliant |
No datasheet is available for this part.