The CRH1206-FW-4994ELF is a 200V 1% surface mount chip resistor from Bourns. It has a resistance of 4.99 megohms and a maximum power dissipation of 250mW. The resistor is packaged in a 1206 case and is available in quantities of 5000 on tape and reel. It is RoHS compliant and has an operating temperature range of -55°C to 125°C.
Bourns CRH1206-FW-4994ELF technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Contact Plating | Tin |
| Height | 0.03inch |
| Length | 0.126inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 4.99MR |
| RoHS Compliant | Yes |
| Series | CRH1206 |
| Termination | SMD/SMT |
| Tolerance | 1% |
| DC Rated Voltage | 200V |
| Width | 1.6mm |
| RoHS | Compliant |
No datasheet is available for this part.