The CRL0603-FW-R150E is a 150 milliohm 1% tolerance SMD/SMT chip resistor from Bourns. It has a 0603 case code and measures 0.45mm in height, 1.6mm in length, and 0.8mm in width. The resistor operates over a temperature range of -55°C to 125°C. It is available in quantities of 5000 and is packaged on a tape and reel.
Checking distributor stock and pricing after the page loads.
Bourns CRL0603-FW-R150E technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Height | 0.45mm |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 150mR |
| RoHS Compliant | No |
| Series | CRL |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Width | 0.8mm |
| RoHS | Not Compliant |