
Thick film chip resistor, 0603 case code (1608 metric), featuring 620mΩ resistance with a 1% tolerance. This surface mount component offers a maximum power dissipation of 100mW and operates across a temperature range of -55°C to 125°C. Constructed with tin plating and a molded rectangular package, it is supplied on a plastic reel in tape and reel packaging.
Bourns CRL0603-FW-R620ELF technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Rectangular |
| Contact Plating | Tin |
| Depth | 0.8mm |
| Height | 0.45mm |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 620mR |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | CRL |
| Technology | THICK FILM |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CRL0603-FW-R620ELF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.