The CRL0603-JW-4R30ELF is a fixed resistor from Bourns, offering a resistance of 4.3 ohms with a tolerance of 5%. It is packaged in a 0603 case, suitable for surface mount applications. This resistor has a maximum power dissipation of 100 milliwatts and operates within a temperature range of -55°C to 125°C. It is compliant with RoHS regulations and is available in quantities of 5000 units per reel.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Contact Plating | Tin |
| Height | 0.022inch |
| Length | 0.063inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 4.3R |
| RoHS Compliant | Yes |
| Series | CRL |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Width | 0.8mm |
| RoHS | Compliant |