
The Bourns CRL0805-FW-1R00ELF is a 1R thick film chip resistor with 1% tolerance, suitable for surface mount applications. It has a maximum power dissipation of 125mW and operates over a temperature range of -55°C to 125°C. This RoHS compliant resistor is available in a package quantity of 5000 units per reel.
Checking distributor stock and pricing after the page loads.
Bourns CRL0805-FW-1R00ELF technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Contact Plating | Tin |
| Height | 0.024inch |
| Length | 0.079inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 1R |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | CRL |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Width | 1.25mm |
| RoHS | Compliant |
No datasheet is available for this part.