The Bourns CRL0805-FW-4R70ELF is a 4.7 ohm, 1% tolerance, SMD/SMT chip resistor with a maximum operating temperature of 125°C and a maximum power dissipation of 125mW. It is available in a 0805 package with a height of 0.024inch and a width of 1.25mm. The resistor is surface mountable and is packaged in tape and reel quantities of 5000. The Bourns CRL0805-FW-4R70ELF is RoHS compliant and has a case code of 0805 in both imperial and metric units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns CRL0805-FW-4R70ELF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns CRL0805-FW-4R70ELF technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Contact Plating | Tin |
| Height | 0.024inch |
| Length | 0.079inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 4.7R |
| RoHS Compliant | Yes |
| Series | CRL |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CRL0805-FW-4R70ELF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.